Trans Gp Bjt Pnp 60V 0.5A Automotive 3-Pin Sc-70 T/R
NXP PMSTA55,115 technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMSTA55,115 to view detailed technical specifications.
No datasheet is available for this part.