The PMSTA56T/R is a PNP transistor from NXP, packaged in a SOT-323 case. It can handle a collector-emitter voltage of up to 80V and a continuous collector current of 500mA. The device has a gain bandwidth product of 50MHz and a minimum current gain of 100. Operating temperature range is from -65°C to 150°C. The PMSTA56T/R is RoHS compliant and suitable for use in high-temperature applications.
NXP PMSTA56T/R technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMSTA56T/R to view detailed technical specifications.
No datasheet is available for this part.