
The PMV160UP215 is a surface mount power MOSFET from NXP with a maximum operating temperature range of -55 to 150°C. It has a maximum drain to source voltage of 20V and a continuous drain current of 1.2A. The device has a maximum power dissipation of 335mW and a maximum drain-source on resistance of 210mR. The PMV160UP215 is packaged in a TO-236-3 package and is lead free.
NXP PMV160UP215 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 210MR |
| Input Capacitance | 365pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 335mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Rds On Max | 210mR |
| RoHS | Compliant |
Download the complete datasheet for NXP PMV160UP215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.