NXP PMV30UN215 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 36MR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| Reach SVHC Compliant | No |
| Series | TrenchMOS™ |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 7ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMV30UN215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.