
The NXP PMV32UP215 is a power MOSFET with a maximum continuous drain current of 4A and a maximum drain to source voltage of -20V. It has a maximum power dissipation of 510mW and an operating temperature range of -55°C to 150°C. The device is packaged in a lead-free SOT package and is available in quantities of 3000 per reel. The input capacitance is 1.89nF and the maximum Rds on is 36mR.
NXP PMV32UP215 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | -20V |
| Input Capacitance | 1.89nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 510mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 36mR |
| RoHS | Compliant |
Download the complete datasheet for NXP PMV32UP215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.