Trans MOSFET N-CH 20V 3.76A 3-Pin TO-236AB T/R
NXP PMV56XN215 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 3.76A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 56mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 85MR |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 230pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.92W |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.92W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| Series | TrenchMOS™ |
| Threshold Voltage | 650mV |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 12ns |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
