Sign in to ask questions about the NXP PMV65XP215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMV65XP215 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Voltage (Vdss) | -20V |
| Dual Supply Voltage | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 725pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Nominal Vgs | -650mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 76mR |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Threshold Voltage | -750mV |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 7ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMV65XP215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
