NXP PMZ350XN315 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 1.87A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 420mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 420MR |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 37pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 420mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMZ350XN315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.