The PMZ370UNEYL is a power MOSFET from NXP with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 900mA and a drain to source voltage of 30V. The device has a maximum power dissipation of 360mW and a maximum on-resistance of 490mR. It is packaged in a surface mount package and is available on cut tape.
NXP PMZ370UNEYL technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 78pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 490mR |
| Resistance | 0.37R |
| RoHS | Compliant |
No datasheet is available for this part.