Transistor PNP Silicon 60V IC=0.8A TO-92 Case General Purpose Amplifier And Switch
Checking distributor stock and pricing after the page loads.
NXP PN2907A technical specifications.
| Height | 0.25inch |
| Length | 4inch |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 0.0055lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.