The NFC front-end transceiver supports 13.56 MHz contactless reader and writer operation for low-cost electronic devices. It supports host connection through I2C, SPI, UART, and parallel interfaces. Protocol support includes FeliCa, ISO/IEC 14443 Type A and Type B, ISO/IEC 18092, and NFCIP-1. Orderable variants are listed in 32-pin HVQFN packages with a 2.5 V to 3.6 V supply range.
Checking distributor stock and pricing after the page loads.
| RF frequency | 13.56MHz |
| Function | NFC/RFID read/write front-end transceiver |
| Supply voltage minimum | 2.5V |
| Supply voltage maximum | 3.6V |
| Typical current consumption | 7mA |
| Host interfaces | I2C, SPI, UART, parallel |
| Supported protocol | FeliCa |
| Supported protocol | ISO/IEC 14443 Type A and Type B |
| Supported protocol | ISO/IEC 18092 |
| Supported protocol | NFCIP-1 |
| Package pins | 32pins |
| Orderable package family | HVQFN |
These are design resources that include the NXP PN512
Hardware integration guide for the NXP PR533 NFC transmission module, covering power configurations, host interfaces (USB/HSU), and RF protocols.
Comprehensive guide for implementing the NXP PN533 NFC module, covering hardware configuration, power distribution, host interfaces (USB/HSU), and command structures.
Technical description and reference design for the PN533 NFC demo board (PCB1950-1), featuring USB 2.0, multi-protocol support, and integrated antenna matching.
User manual for NXP PN533 NFC controller firmware V2.7, detailing USB host communication, RF protocols (ISO/IEC 14443, FeliCa, NFCIP-1), and operating modes.