NXP PN5120A0ET/C2J technical specifications.
| Package/Case | TFBGA |
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5120A0ET/C2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.