Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PN5120A0HN/C1,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 10Mbps |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5120A0HN/C1,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.