NXP PN5120A0HN/C2,551 technical specifications.
| Package/Case | Module |
| Data Rate | 10Mbps |
| Frequency | 13.56MHz |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5120A0HN/C2,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
