NXP PN5120A0HN1 technical specifications.
| Max Frequency | 13.56MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | PN512 |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5120A0HN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.