NXP PN5120A0HN1/C1,157 technical specifications.
| Package/Case | Module |
| Data Rate | 10Mbps |
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Transmitters | 1 |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5120A0HN1/C1,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
