
NFC/RFID read/write module operating at 13.56MHz. Features I2C, SPI, Parallel, RS-232, and UART interfaces. Surface mountable in a 32-pin HVQFN EP package with a height of 1mm. Supports an operating supply voltage of 3.6V, with a maximum power dissipation of 200mW. Includes 8 GPIO pins and 1 transmitter, with an operating temperature range of -30°C to 85°C. This RoHS compliant component is supplied on tape and reel.
NXP PN5120A0HN1/C2,118 technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Height | 1mm |
| Interface | I2C, SPI, Parallel, RS-232, UART |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of GPIO | 8 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5120A0HN1/C2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
