
The PN5120A0HN1/C2,157 is a 13.56MHz RFID reader module from NXP, operating within a temperature range of -30°C to 85°C. It supports a data rate of up to 10Mbps and is packaged in a surface mount module. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
NXP PN5120A0HN1/C2,157 technical specifications.
| Package/Case | Module |
| Data Rate | 10Mbps |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5120A0HN1/C2,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.