Transmission Module 1TX 1RX 10Mbps 32-Pin HVQFN EP Tray
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Nominal Supply Current | 60mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |