
NFC/RFID read/write IC operating at 13.56MHz. Features a 40-pin HVQFN EP package with a supply voltage range of 1.65V to 1.95V. Designed for operation across a temperature range of -30°C to 85°C. The component utilizes a QUAD terminal position and is housed in a 6mm x 6mm JEDEC S-PQCC-N40 package.
NXP PN7150B0HN/C11002Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PN7150B0HN/C11002Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.