Digital Signal Processors & Controllers - DSP, DSC MEDIA PROCESSOR PNX13XX/180MHZ
NXP PNX1301EH technical specifications.
| Package/Case | SOT-553 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PNX1301EH to view detailed technical specifications.
No datasheet is available for this part.