IC Media Proc 180MHZ 292-HBGA
NXP PNX1301EH/G,557 technical specifications.
| Package/Case | SOT-553 |
| Max Frequency | 190MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
No datasheet is available for this part.