Digital Signal Processors & Controllers - DSP, DSC MEDIA PROCESSOR PNX15XX/266MHZ
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-795 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |