Sign in to ask questions about the NXP PPC5674FF3MVZ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PPC5674FF3MVZ2 technical specifications.
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4096KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PPC5674FF3MVZ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.