MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II
NXP PPC8315EVRAGDA technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.