MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin TBGA
NXP PPC8358ECVVAGDGA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.