MPU MPC85xx RISC 32-Bit CMOS 1.333GHz 1.8V/2.5V/3.3V 783-Pin CBGA
NXP PPC8548EHXAUJ technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.