
The PR5331C3HN/C360 is a 40-pin surface mount IC with a thermal enhanced very thin quad flat package, exposed pad. It operates over a temperature range of -30°C to 85°C and has a maximum operating supply voltage of 3.6V. The IC is designed for RFID reader applications and has a frequency range of 13.56 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PR5331C3HN/C360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PR5331C3HN/C360 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Module/IC Classification | IC |
| Operation | Read/Write |
| Frequency Range | 13.56(Typ)MHz |
| Covered Range | 50mm |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PR5331C3HN/C360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.