PRLL5817.115
Checking distributor stock and pricing after the page loads.
NXP PRLL5817.115 technical specifications.
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.