TVS Diodes / ESD Suppressors DUAL USB 2.0 ESD PROTECTION
NXP PRTR5V0U4ADT/R technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | PRTR5V0U4AD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PRTR5V0U4ADT/R to view detailed technical specifications.
No datasheet is available for this part.