Diode Zener Single 7.5V 20% 6-Pin TSSOP T/R
NXP PRTR5V0U4Y,125/BKN technical specifications.
| Package/Case | TSSOP |
| Element Configuration | Single |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.