Sign in to ask questions about the NXP PRTR5V0U4Y125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PRTR5V0U4Y125 technical specifications.
| Capacitance | 1pF |
| Package/Case | SC |
| Direction | Bidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PRTR5V0U4Y |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PRTR5V0U4Y125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
