Checking distributor stock and pricing after the page loads.
NXP PSMN130-200D118 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.