
The PSMN1R0-30YLD is a 30V power MOSFET with a maximum operating temperature of 175°C and a maximum power dissipation of 238W. It features a continuous drain current of 100A and a threshold voltage of 1.75V. The device is packaged in a SOT-669 case and has a resistance of 0.00079R. It is not RoHS compliant and does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 238W |
| Reach SVHC Compliant | No |
| Resistance | 0.00079R |
| RoHS Compliant | No |
| Threshold Voltage | 1.75V |
| RoHS | Not Compliant |