
The PSMN1R2-25YL is a 25V power MOSFET with a continuous drain current of 100A. It features a SOT-669 package and operates within a temperature range of -55°C to 150°C. The device has a nominal Vgs of 1.7V and a maximum power dissipation of 121W. It is RoHS compliant but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PSMN1R2-25YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 121W |
| Nominal Vgs | 1.7V |
| Power Dissipation | 121W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN1R2-25YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
