Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PSMN1R2-25YL115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN1R2-25YL115 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 25V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PSMN1R2-25YL115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.