The PSMN2R1-40PL is a 40V power MOSFET with a continuous drain current of 150A. It features a TO-220AB package and can operate at a maximum temperature of 175°C. The device has a nominal Vgs of 1.7V and a maximum power dissipation of 293W. It is RoHS compliant but does not meet SVHC requirements.
NXP PSMN2R1-40PL technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 40V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 293W |
| Nominal Vgs | 1.7V |
| Reach SVHC Compliant | No |
| Resistance | 0.0018R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN2R1-40PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.