The PSMN2R2-25YLC,115 is a 25V MOSFET with a continuous drain current of 100A. It features a drain-source on resistance of 3.15mR and a gate to source voltage of 20V. The device is packaged in a lead-free SOT package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 106W.
Sign in to ask questions about the NXP PSMN2R2-25YLC,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN2R2-25YLC,115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 3.15MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.542nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 106W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN2R2-25YLC,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
