NXP PSMN2R4-30YLD MOSFET Transistor, N Channel, 100 A, 30 V, 0.002 ohm, 10 V, 1.7 V
Checking distributor stock and pricing after the page loads.
NXP PSMN2R4-30YLD technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 106W |
| Reach SVHC Compliant | No |
| Resistance | 0.002R |
| Threshold Voltage | 1.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.