MOSFET N-CH 40V TO220AB
NXP PSMN2R8-40PS,127 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.491nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 211W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 211W |
| Radiation Hardening | No |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
No datasheet is available for this part.