Transistor MOSFET TrenchMOS N-Channel 30V 100A 4-Pin Power-SO8 T/R
NXP PSMN3R0-30YL115 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.