The PSMN3R3-60PL is a 60V power MOSFET from NXP, packaged in a TO-220AB case. It can handle a continuous drain current of 130A and has a maximum operating temperature of 175°C. The device is RoHS compliant and has a nominal Vgs of 1.7V. It can dissipate a maximum power of 293W.
Sign in to ask questions about the NXP PSMN3R3-60PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN3R3-60PL technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 293W |
| Nominal Vgs | 1.7V |
| Reach SVHC Compliant | No |
| Resistance | 0.0027R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN3R3-60PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.