
The PSMN3R3-60PLQ is a 60V power MOSFET with a maximum continuous drain current of 130A. It features a maximum drain to source voltage of 60V and a maximum power dissipation of 293W. The device is packaged in a SOT package and is available in quantities of 50. It is packaged in a rail or tube format and is compliant with RoHS regulations.
Sign in to ask questions about the NXP PSMN3R3-60PLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN3R3-60PLQ technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 10.115nF |
| Max Dual Supply Voltage | 60V |
| Max Power Dissipation | 293W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN3R3-60PLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.