The PSMN4R8-100PSEQ is a 100V power MOSFET from NXP, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 405W and a maximum Rds on resistance of 5mΩ. The device is packaged in a TO-220-3 case and is available in rail or tube packaging for through-hole mounting.
NXP PSMN4R8-100PSEQ technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 14.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 405W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 5mR |
| RoHS | Compliant |
No datasheet is available for this part.