NXP PSMN5R0-100ES MOSFET Transistor, N Channel, 120 A, 100 V, 0.0043 ohm, 10 V, 3 V
NXP PSMN5R0-100ES technical specifications.
| Package/Case | SOT-226 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 338W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.