PSMN5R0-30YL115
Checking distributor stock and pricing after the page loads.
NXP PSMN5R0-30YL115 technical specifications.
| Continuous Drain Current (ID) | 91A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.