Mosfet Transistor, N Channel, 71 A, 30 V, 0.0055 Ohm, 10 V, 1.48 V
Checking distributor stock and pricing after the page loads.
NXP PSMN6R0-30YLB technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 71A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 58W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.0055R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.48V |
| RoHS | Compliant |