NXP PSMN6R5-25YLC115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.093nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Max Power Dissipation | 48W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 6.5mR |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN6R5-25YLC115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.