Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PSMN8R3-40YS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PSMN8R3-40YS,115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.215nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Max Power Dissipation | 74W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN8R3-40YS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
