
Trans MOSFET N-CH 80V 90A 3-Pin(3+Tab) TO-220AB Tube
Checking distributor stock and pricing after the page loads.
NXP PSMN8R7-80PS,127 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 3.346nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 80V |
| Max Power Dissipation | 170W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 8.7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.